MTS IceGrip Black, Blue Nylon, PVC Work Gloves, Size 11

Subtotal (1 bag of 10 units)*

$381.99

(exc. GST)

$420.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$381.99$38.199

*price indicative

RS Stock No.:
537-175
Mfr. Part No.:
069111142X
Brand:
MTS
Find similar products by selecting one or more attributes.
Select all

Brand

MTS

Size

11

Product Type

Work Gloves

Material

Nylon, PVC

Colour

Black, Blue

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

IceGrip

Safety Standard

EU, EN 388, EN 511

Resistance Features

Cold Resistant

Number of Gloves

2

Standards/Approvals

EN 511, EN 388, EU 1935/2004, Category II

EN 511 Cold

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The Honeywell Safety IceGrip 691 made with Thinsulate, PVC, and nylon, features an inlay, knit wrist, and sewn design with a fine profile. It complies with EU 1935/2004 food safety regulations, though it is not intended for direct contact with unpacked food. This glove offers cold resistance down to -50°C, according to EN 511. It includes a warming lining made of Thinsulate, providing excellent wearing comfort and good mechanical resistance.

Sure grip for wet parts due to shagreened or molded surface

Color Blue and Black

Moisture repellent

Size 11

Karabiner

Cold protection by Thinsulate 40 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy