Mecdex Flex Tough Cut F Red, Yellow Fibreglass, Kevlar, Nylon, Polyester, PUR, PVC, Rubber, Elastane Work Gloves, Size

Subtotal (1 bag of 12 units)*

$815.17

(exc. GST)

$896.69

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$815.17$67.931

*price indicative

RS Stock No.:
251-6229
Mfr. Part No.:
PR-872-2XL
Brand:
Mecdex
Find similar products by selecting one or more attributes.
Select all

Brand

Mecdex

Product Type

Work Gloves

Size

11

Material

Fibreglass, Kevlar, Nylon, Polyester, PUR, PVC, Rubber, Elastane

Colour

Red, Yellow

Resistance Features

Cut Resistant

Safety Standard

No

Series

Flex Tough Cut F

Number of Gloves

12

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
PK
The Mecdex flex tough glove having size 2XL featured with highest cut resistance level F. It has ergonomic shaped fingers and waterproof and grippy reinforced palm.

Highly flexible

Lightweight

Impact resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy