Mecdex Flex Tough Cut F Red, Yellow Fibreglass, Kevlar, Nylon, Polyester, PUR, PVC Work Gloves, Size 12
- RS Stock No.:
- 251-6224
- Mfr. Part No.:
- PR-871-3XL
- Brand:
- Mecdex
Subtotal (1 bag of 12 units)*
$516.92
(exc. GST)
$568.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $516.92 | $43.077 |
*price indicative
- RS Stock No.:
- 251-6224
- Mfr. Part No.:
- PR-871-3XL
- Brand:
- Mecdex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mecdex | |
| Product Type | Work Gloves | |
| Size | 12 | |
| Material | Fibreglass, Kevlar, Nylon, Polyester, PUR, PVC | |
| Colour | Red, Yellow | |
| Number of Gloves | 12 | |
| Safety Standard | No | |
| Resistance Features | Cut Resistant | |
| Series | Flex Tough Cut F | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Mecdex | ||
Product Type Work Gloves | ||
Size 12 | ||
Material Fibreglass, Kevlar, Nylon, Polyester, PUR, PVC | ||
Colour Red, Yellow | ||
Number of Gloves 12 | ||
Safety Standard No | ||
Resistance Features Cut Resistant | ||
Series Flex Tough Cut F | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Mecdex flex tough glove having size 3XL featured with highest cut resistance level F. It has ergonomic shaped fingers and waterproof and grippy reinforced palm.
Highly flexible
Lightweight
Impact resistant
Related links
- Mecdex Flex Tough Cut F Red Kevlar Polyester PVC Work Gloves, Size 9
- Mecdex Flex Tough Cut F Red Kevlar Polyester PVC Work Gloves, Size 10
- Mecdex Flex Tough Cut F Red Kevlar Polyester PVC Work Gloves, Size 11
- Mecdex Flex Tough Cut F Red Kevlar Polyester PVC Work Gloves, Size 8
- Mecdex Flex Tough Cut F Red Kevlar Polyester PVC Spandex Work
- Mecdex Rough Handler Rigger 360 Cut F Orange HPPE Leather Polyester Size 12
- Mecdex Rough Handler Rigger Impact 360 Cut F Orange HPPE Leather Polycotton PVC Work
- Mecdex Rough Handler Flex Cut F Blue Nitrile Polyester Steel Work Gloves Nitrile
