Mecdex Flex Tough Cut F Red, Yellow Fibreglass, Kevlar, Nylon, Polyester, PUR, PVC Work Gloves, Size 8
- RS Stock No.:
- 251-6227
- Mfr. Part No.:
- PR-871-M
- Brand:
- Mecdex
Subtotal (1 bag of 12 units)*
$754.54
(exc. GST)
$829.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $754.54 | $62.878 |
*price indicative
- RS Stock No.:
- 251-6227
- Mfr. Part No.:
- PR-871-M
- Brand:
- Mecdex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mecdex | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Material | Fibreglass, Kevlar, Nylon, Polyester, PUR, PVC | |
| Colour | Red, Yellow | |
| Series | Flex Tough Cut F | |
| Safety Standard | No | |
| Number of Gloves | 12 | |
| Resistance Features | Cut Resistant | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Mecdex | ||
Product Type Work Gloves | ||
Size 8 | ||
Material Fibreglass, Kevlar, Nylon, Polyester, PUR, PVC | ||
Colour Red, Yellow | ||
Series Flex Tough Cut F | ||
Safety Standard No | ||
Number of Gloves 12 | ||
Resistance Features Cut Resistant | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Mecdex flex tough glove having size M featured with highest cut resistance level F. It has ergonomic shaped fingers and waterproof and grippy reinforced palm.
Highly flexible
Lightweight
Impact resistant
Related links
- Mecdex Flex Tough Cut F Red Kevlar Polyester PVC Work Gloves, Size 9
- Mecdex Flex Tough Cut F Red Kevlar Polyester PVC Work Gloves, Size 10
- Mecdex Flex Tough Cut F Red Kevlar Polyester PVC Work Gloves, Size 11
- Mecdex Flex Tough Cut F Red Kevlar Polyester PVC Work Gloves, Size 12
- Mecdex Flex Tough Cut F Red Kevlar Polyester PVC Spandex Work
- Mecdex Rough Handler Rigger Impact 360 Cut F Orange HPPE Leather Polycotton PVC Work
- Mecdex Rough Handler Rigger 360 Cut F Orange HPPE Leather Polyester Size 8
- Mecdex Rough Handler Flex Cut F Blue Nitrile Polyester Steel Work Gloves Nitrile
