Mecdex Rough Handler Rigger Impact 360 Cut F Orange HPPE, Kevlar, Leather, Nylon, Polycotton, Polyester, PVC Work
- RS Stock No.:
- 251-6208
- Mfr. Part No.:
- PR-616F-M
- Brand:
- Mecdex
Subtotal (1 bag of 6 units)*
$394.27
(exc. GST)
$433.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $394.27 | $65.712 |
*price indicative
- RS Stock No.:
- 251-6208
- Mfr. Part No.:
- PR-616F-M
- Brand:
- Mecdex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mecdex | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Material | HPPE, Kevlar, Leather, Nylon, Polycotton, Polyester, PVC | |
| Colour | Orange | |
| Safety Standard | No | |
| Series | Rough Handler Rigger Impact 360 Cut F | |
| Resistance Features | Cut Resistant | |
| Number of Gloves | 6 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Mecdex | ||
Product Type Work Gloves | ||
Size 8 | ||
Material HPPE, Kevlar, Leather, Nylon, Polycotton, Polyester, PVC | ||
Colour Orange | ||
Safety Standard No | ||
Series Rough Handler Rigger Impact 360 Cut F | ||
Resistance Features Cut Resistant | ||
Number of Gloves 6 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Mecdex rought handler rigger impact glove having size M. The every part of the glove is cut level F resistant. It has flexible TPR finger and knuckle impact protection. It has reinforced area between thumb and forefinger and kevlar stitched for greate
High quality, durable goatskin leather
Excellent fit and comfort
Related links
- Mecdex Rough Handler Rigger Impact 360 Cut F Orange HPPE Leather Polycotton PVC Work
- Mecdex Rough Handler Rigger 360 Cut F Orange HPPE Leather Polyester Size 8
- Mecdex Rough Handler Rigger 360 Cut F Orange HPPE Leather Polyester Size 11
- Mecdex Rough Handler Rigger 360 Cut F Orange HPPE Leather Polyester Size 9
- Mecdex Rough Handler Rigger 360 Cut F Orange HPPE Leather Polyester Size 12
- Mecdex Rough Handler Rigger 360 Cut F Orange HPPE Leather Polyester Size 7
- Mecdex Rough Handler Flex Cut F Blue Nitrile Polyester Steel Work Gloves Nitrile
- Mecdex Rough Handler Flex Cut F Blue Nitrile Polyester Steel Work Gloves Nitrile
