Mecdex Rough Handler Flex Cut F Blue, Yellow HPPE, Nitrile Rubber, Nylon, Polyester, PVC, Steel Work Gloves, Size 9,

Subtotal (1 bag of 6 units)*

$235.31

(exc. GST)

$258.84

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$235.31$39.218

*price indicative

RS Stock No.:
251-6262
Mfr. Part No.:
UD-951-L
Brand:
Mecdex
Find similar products by selecting one or more attributes.
Select all

Brand

Mecdex

Product Type

Work Gloves

Size

9

Material

HPPE, Nitrile Rubber, Nylon, Polyester, PVC, Steel

Colour

Blue, Yellow

Resistance Features

Cut Resistant

Coating

Nitrile

Safety Standard

No

Series

Rough Handler Flex Cut F

Number of Gloves

6

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Mecdex rough handler flex cut level F glove having size L. It has breathable and durable nitrile coating and flexible but tough TPR impact protection.

Touchscreen capability

Reinforced area between thumb and forefinger

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy