Mecdex PR-618 Orange HPPE, Kevlar, Leather, Nylon, Polyester, Rubber Work Gloves, Size 10

Subtotal (1 bag of 6 units)*

$303.62

(exc. GST)

$333.98

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$303.62$50.603

*price indicative

RS Stock No.:
251-6217
Mfr. Part No.:
PR-618F-XL
Brand:
Mecdex
Find similar products by selecting one or more attributes.
Select all

Brand

Mecdex

Product Type

Work Gloves

Size

10

Lining Material

Kevlar

Material

HPPE, Kevlar, Leather, Nylon, Polyester, Rubber

Colour

Orange

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

6

Series

PR-618

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Safety Standard

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
PK
The Mecdex rought handler impact glove having size XL. The every part of the glove is cut level F resistant. It has reinforced area between thumb and forefinger and kevlar stitched for greater durability.

High quality, durable goatskin leather

Excellent fit and comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy