Traffi TG3220 Amber, Amber HPPE, Polyamide Cut Resistant Gloves, Size 12, Polyurethane, Polyurethane Coating
- RS Stock No.:
- 250-1059
- Mfr. Part No.:
- TG3220-12
- Brand:
- Traffi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 250-1059
- Mfr. Part No.:
- TG3220-12
- Brand:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Series | TG3220 | |
| Colour | Amber, Amber | |
| Material | HPPE, Polyamide | |
| Product Type | Cut Resistant Gloves | |
| Size | 12 | |
| Coating | Polyurethane, Polyurethane | |
| EN 388 Abrasion | Yes | |
| EN 388 Blade | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Tear | Yes | |
| Lining Material | High Performance Polyethylene Glass, Polyamide | |
| Number of Gloves | 2 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Safety Standard | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Series TG3220 | ||
Colour Amber, Amber | ||
Material HPPE, Polyamide | ||
Product Type Cut Resistant Gloves | ||
Size 12 | ||
Coating Polyurethane, Polyurethane | ||
EN 388 Abrasion Yes | ||
EN 388 Blade Yes | ||
EN 388 Puncture Yes | ||
EN 388 Tear Yes | ||
Lining Material High Performance Polyethylene Glass, Polyamide | ||
Number of Gloves 2 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Safety Standard No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The TraffiGloves X-Dura 3-digit lightweight PU coated, cut level B safety glove with 3 exposed fingertips for improved dexterity. Good level of abrasion resistance for use in dry conditions. The close fitting design and good grip makes it an ideal choice for general handling tasks.
Size of 12
Breathable liner
Automotive, fine product assembly work
Construction and utility
Related links
- Traffi Orange HPPE Size 6, Polyurethane Coating
- Traffi Orange HPPE Size 10, Polyurethane Coating
- Traffi Orange HPPE Size 8, Polyurethane Coating
- Traffi Orange HPPE Size 7, Polyurethane Coating
- Traffi Traffi Amber Elastane Nylon Size 5-12, Polyurethane Coating
- Traffi Traffi Green HPPE Polyester Work Gloves Polyurethane Coating
- Traffi TG5360 Black HPPE Polyester Glove Polyurethane Coating
- Traffi TG7360 Black HPPE Polyester Glove Polyurethane Coating
