RS Better World
Traffi TG7360 Black, Green Elastane, HPPE, Nylon, Polyester Gloves, Size 12, Polyurethane Coating
- RS Stock No.:
- 265-9157
- Mfr. Part No.:
- TG7360-12
- Brand:
- Traffi
Currently unavailable
Sorry, we don't know when this will be back in stock.
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 265-9157
- Mfr. Part No.:
- TG7360-12
- Brand:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Size | 12 | |
| Product Type | Gloves | |
| Lining Material | Elastane, Glass, High Performance Polyethylene, Nylon, Polyester, Steel | |
| Material | Elastane, HPPE, Nylon, Polyester | |
| Colour | Black, Green | |
| Series | TG7360 | |
| Safety Standard | ASTM ANSI CUT LEVEL A6, EN 388:2016 | |
| Number of Gloves | 1 | |
| Coating | Polyurethane | |
| Resistance Features | Safety | |
| Standards/Approvals | EN 388 4X42F | |
| Better World Claim | Extended Product Life | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Size 12 | ||
Product Type Gloves | ||
Lining Material Elastane, Glass, High Performance Polyethylene, Nylon, Polyester, Steel | ||
Material Elastane, HPPE, Nylon, Polyester | ||
Colour Black, Green | ||
Series TG7360 | ||
Safety Standard ASTM ANSI CUT LEVEL A6, EN 388:2016 | ||
Number of Gloves 1 | ||
Coating Polyurethane | ||
Resistance Features Safety | ||
Standards/Approvals EN 388 4X42F | ||
Better World Claim Extended Product Life | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The TraffiX X-DURA LXT ultrafine cut level F safety glove, fantastic for tasks that need high dexterity and precision, they are also touchscreen compatible. This glove is certified washable at 40C for 5 wash cycles.
Dexterous, highly tactile, and breathable
Works well in wet and dry conditions
Touchscreen compatible
Related links
- Traffi TG7360 Black HPPE Polyester Glove Polyurethane Coating
- Traffi TG7360 Black HPPE Polyester Glove Polyurethane Coating
- Traffi TG7360 Black HPPE Polyester Glove Polyurethane Coating
- Traffi TG7360 Black HPPE Polyester Glove Polyurethane Coating
- Traffi TG5360 Black HPPE Polyester Glove Polyurethane Coating
- Traffi TG5360 Black HPPE Polyester Glove Polyurethane Coating
- Traffi TG5360 Black HPPE Polyester Glove Polyurethane Coating
- Traffi TG5360 Black HPPE Polyester Glove Polyurethane Coating
