DNC GN03 Black, Yellow Work Gloves, Size 8, Nitrile Foam Coating
- RS Stock No.:
- 249-3761
- Mfr. Part No.:
- GN03 Black/HiVis Yellow M
- Brand:
- DNC
Subtotal (1 unit)*
$4.05
(exc. GST)
$4.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4.05 |
*price indicative
- RS Stock No.:
- 249-3761
- Mfr. Part No.:
- GN03 Black/HiVis Yellow M
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Colour | Black, Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Nitrile Foam | |
| Mechanical Hazards EN 388 | 4121 | |
| Number of Gloves | 1 | |
| Safety Standard | EN 388 | |
| Resistance Features | General Purpose | |
| Series | GN03 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Size 8 | ||
Product Type Work Gloves | ||
Colour Black, Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Nitrile Foam | ||
Mechanical Hazards EN 388 4121 | ||
Number of Gloves 1 | ||
Safety Standard EN 388 | ||
Resistance Features General Purpose | ||
Series GN03 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The DNC GN03 series is a seamless 13 gauge polyester liner that provides comfort & dexterity for all day wear. Foam nitrile palm and finger coated for good abrasion resistance and excellent grip, breathable foam nitrile coating for comfort. This glove has colour coded cuff for size identification.
Suitable for general purpose wear for assembly, small parts handling, automotive, general maintenance and warehousing
Related links
- DNC GN03 Black Size 7, Nitrile Foam Coating
- DNC GN03 Black Size 9, Nitrile Foam Coating
- DNC GN03 Black Size 10, Nitrile Foam Coating
- DNC GN03 Black Size 11, Nitrile Foam Coating
- DNC GN03 Black Size 8, Nitrile Foam Coating
- DNC GN03 Black Size 10, Nitrile Foam Coating
- DNC GN03 Black Size 11, Nitrile Foam Coating
- DNC GN03 Black Size 7, Nitrile Foam Coating
