DNC GN03 Black, Yellow Work Gloves, Size 11, Nitrile Foam Coating

Subtotal (1 unit)*

$4.05

(exc. GST)

$4.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4.05

*price indicative

RS Stock No.:
249-3759
Mfr. Part No.:
GN03 Black/HiVis Yellow 2XL
Brand:
DNC
Find similar products by selecting one or more attributes.
Select all

Brand

DNC

Size

11

Product Type

Work Gloves

Colour

Black, Yellow

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

1

Mechanical Hazards EN 388

4121

Safety Standard

EN 388

Series

GN03

Coating

Nitrile Foam

Resistance Features

General Purpose

Standards/Approvals

CE

COO (Country of Origin):
CN
The DNC GN03 series is a seamless 13 gauge polyester liner that provides comfort & dexterity for all day wear. Foam nitrile palm and finger coated for good abrasion resistance and excellent grip, breathable foam nitrile coating for comfort. This glove has colour coded cuff for size identification.

Suitable for general purpose wear for assembly, small parts handling, automotive, general maintenance and warehousing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy