DNC Grey PUR Cut Resistant Gloves, Size 9, Polyurethane Coating

Subtotal (1 unit)*

$8.21

(exc. GST)

$9.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8.21

*price indicative

RS Stock No.:
249-3726
Mfr. Part No.:
GC21 Grey /Grey L
Brand:
DNC
Find similar products by selecting one or more attributes.
Select all

Brand

DNC

Size

9

Product Type

Cut Resistant Gloves

Material

PUR

Colour

Grey

Coating

Polyurethane

Number of Gloves

1

Safety Standard

No

Resistance Features

Abrasion Resistant, Cut Resistant, Heat Resistant, Tear Resistant

Standards/Approvals

No

COO (Country of Origin):
CN
The DNC GC21 series is a Duratex Cut 5 resistance liner glove, this glove comes in grey PU (polyurethane) dipped palm for superior sensitivity, dexterity and comfort.

Suitable for metal fabrication, automotive assembly, glass and ceramics handling

Suitable horticulture, agriculture and mining

High abrasion and tear resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy