Ansell HyFlex 11-755 Grey Polyester Work Gloves, Size 9, Polyurethane Coating
- RS Stock No.:
- 234-8240
- Mfr. Part No.:
- 11755090
- Brand:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 234-8240
- Mfr. Part No.:
- 11755090
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | Polyester | |
| Colour | Grey | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | X | |
| EN388 Cut - TDM-100 Test | E | |
| Safety Standard | ANSI ABR 6, EN | |
| Coating | Polyurethane | |
| Number of Gloves | 24 | |
| Series | HyFlex 11-755 | |
| Resistance Features | Cut Resistant, General Purpose | |
| Standards/Approvals | CE | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Size 9 | ||
Material Polyester | ||
Colour Grey | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test X | ||
EN388 Cut - TDM-100 Test E | ||
Safety Standard ANSI ABR 6, EN | ||
Coating Polyurethane | ||
Number of Gloves 24 | ||
Series HyFlex 11-755 | ||
Resistance Features Cut Resistant, General Purpose | ||
Standards/Approvals CE | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Ansell Cut Resistant Gloves - 11755100
This cut-resistant gloves category offers essential protection in hazardous environments where the risk of cuts is prevalent. Designed specifically for industrial applications, these gloves utilise advanced materials to ensure safety and enhance dexterity. Their ergonomic fit allows for natural hand movement, making them suitable for prolonged wear without compromising on safety.
Features & Benefits
• Utilises INTERCEPT™ Cut Resistance Technology for superior protection
• Achieves ANSI A5/EN ISO E standards for high cut resistance
• Ultralight design reduces hand fatigue during tasks
• Polished polyurethane coating ensures enhanced tactile sensitivity
• Touchscreen-compatible for improved productivity and convenience
• Dermatest-approved, ensuring skin-friendliness during use
Applications
• Suitable for assembly and inspection of components
• Often employed in automotive and machinery industries
• Can be used for fastening components in metal fabrication
• Applicable in final assembly and applying finishes to products
How do these gloves provide effective cut protection in industrial settings?
The gloves feature INTERCEPT™ Cut Resistance Technology and meet ANSI A5/EN ISO E standards, ensuring four times greater cut resistance than standard options. This technology significantly reduces the risk of lacerations in high-risk tasks.
What advantages do polyurethane-coated gloves offer over traditional options?
The polyurethane coating enhances grip and tactile sensitivity, allowing users to handle small or delicate components with precision. This feature is particularly beneficial in environments where dexterity is crucial.
Are these gloves suitable for use with touchscreen devices?
Yes, the gloves are designed to be touchscreen-compatible, enabling users to operate devices without the need to remove them. This feature streamlines workflow and enhances safety in various industrial applications.
Related links
- Ansell HyFlex 11-755 Grey Polyurethane Cut Resistant Gloves Polyurethane Coating
- Ansell HyFlex 11-605 White Nylon Size 9, Polyurethane Coating
- Ansell HyFlex 11-755 Grey Polyurethane Work Gloves Polyurethane Coating
- Ansell HyFlex 11-755 Grey Polyurethane Work Gloves Polyurethane Coating
- Ansell HyFlex 11-755 Grey Polyurethane Work Gloves Polyurethane Coating
- Ansell HyFlex 11-755 Grey Polyurethane Work Gloves Polyurethane Coating
- Ansell HyFlex 11-755 Grey Polyurethane Work Gloves Polyurethane Coating
- Ansell HyFlex 11-518 Blue Nylon Cut Resistant Gloves Polyurethane Coating
