DNC Grey PUR Cut Resistant Gloves, Size 11, Polyurethane Coating
- RS Stock No.:
- 249-3725
- Mfr. Part No.:
- GC21 Grey /Grey 2XL
- Brand:
- DNC
Subtotal (1 unit)*
$7.98
(exc. GST)
$8.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.98 |
*price indicative
- RS Stock No.:
- 249-3725
- Mfr. Part No.:
- GC21 Grey /Grey 2XL
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Product Type | Cut Resistant Gloves | |
| Size | 11 | |
| Material | PUR | |
| Colour | Grey | |
| Safety Standard | No | |
| Coating | Polyurethane | |
| Number of Gloves | 1 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Heat Resistant, Tear Resistant | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Product Type Cut Resistant Gloves | ||
Size 11 | ||
Material PUR | ||
Colour Grey | ||
Safety Standard No | ||
Coating Polyurethane | ||
Number of Gloves 1 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Heat Resistant, Tear Resistant | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The DNC GC21 series is a Duratex Cut 5 resistance liner glove, this glove is available in grey PU (polyurethane) dipped palm for superior sensitivity, dexterity and comfort.
Suitable for metal fabrication, automotive assembly, glass and ceramics handling
Suitable horticulture, agriculture and mining
High abrasion and tear resistance
Related links
- DNC Grey Polyurethane Cut Resistant Gloves Polyurethane Coating
- DNC Grey Polyurethane Cut Resistant Gloves Polyurethane Coating
- DNC Grey Polyurethane Cut Resistant Gloves Polyurethane Coating
- Showa XC520 Green Polyurethane Cut Resistant Gloves Polyurethane Coating
- Ansell HyFlex 11-755 Grey Polyurethane Cut Resistant Gloves Polyurethane Coating
- Ansell HyFlex 11-755 Grey Polyurethane Cut Resistant Gloves Polyurethane Coating
- Ansell Edge 48-129 Grey Polyester Size 11, Polyurethane Coating
- DNC Grey Cut Resistant Gloves, Size 11
