DNC Grey Cut Resistant Gloves, Size 10

Subtotal (1 unit)*

$6.47

(exc. GST)

$7.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6.47

*price indicative

RS Stock No.:
249-3724
Mfr. Part No.:
GC12 Grey XL
Brand:
DNC
Find similar products by selecting one or more attributes.
Select all

Brand

DNC

Size

10

Product Type

Cut Resistant Gloves

Colour

Grey

Resistance Features

Abrasion Resistant, Cut Resistant, Heat Resistant, Tear Resistant

Number of Gloves

1

Safety Standard

No

Standards/Approvals

No

COO (Country of Origin):
CN
The DNC GC12 series is a Duratex Cut 5 resistance liner gloves, this gloves have high abrasion and tear resistance, contact heat resistance to enhance comfort with extended wear. The GC12 series comes in grey colour and also have colour coded cuff for size identification.

Suitable for metal fabrication, automotive assembly, glass and ceramics handling

Suitable for horticulture, agriculture and mining

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy