Ansell 24-873 Green Nitrile Work Gloves, Size 7, Nitrile Coating
- RS Stock No.:
- 248-7304
- Mfr. Part No.:
- 2487304
- Brand:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 248-7304
- Mfr. Part No.:
- 2487304
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Lining Material | Nitrile | |
| Material | Nitrile | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Nitrile | |
| Safety Standard | ANSI, ANSI ABR 6 | |
| Number of Gloves | 12 | |
| Series | 24-873 | |
| Resistance Features | Chemical Resistant, Cut Resistant | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | CE, EN ISO 21420:2020, REACH | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Size 7 | ||
Lining Material Nitrile | ||
Material Nitrile | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Nitrile | ||
Safety Standard ANSI, ANSI ABR 6 | ||
Number of Gloves 12 | ||
Series 24-873 | ||
Resistance Features Chemical Resistant, Cut Resistant | ||
EN 374 Chemical Yes | ||
Standards/Approvals CE, EN ISO 21420:2020, REACH | ||
- COO (Country of Origin):
- CN
The Ansell Cut-protective chemical resistant gloves with high visibility liner, for advanced protection and it is used for Handling metal sheets & panels, Handling parts with sharp, rough edges.
Specialized protection
Heightened defences
Elevated comfort and dexterity
Related links
- Ansell 24-873 Green Nitrile Work Gloves Nitrile Coating
- Ansell 24-873 Green Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec Solvex Green Nitrile Work Gloves Nitrile Coating
- Ansell TouchNTuff Green Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec 37-300 Green Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec 58-735 Green Nitrile Chemical Resistant Work Gloves Nitrile Coating
- Ansell RINGERS R840 Black Spandex Work Gloves Nitrile Coating
- Mapa ULTRANITRIL 492 Green Nitrile Work Gloves Nitrile Coating
