Ansell TouchNTuff 92-500 Green Nitrile Rubber Work Gloves, Size 7, Nitrile Coating
- RS Stock No.:
- 232-3079
- Mfr. Part No.:
- 92500070
- Brand:
- Ansell
Subtotal (1 box of 100 units)*
$32.35
(exc. GST)
$35.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $32.35 | $0.324 |
*price indicative
- RS Stock No.:
- 232-3079
- Mfr. Part No.:
- 92500070
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Material | Nitrile Rubber | |
| Colour | Green | |
| Series | TouchNTuff 92-500 | |
| Coating | Nitrile | |
| Safety Standard | EN ISO 21420:2020 | |
| Number of Gloves | 100 | |
| Resistance Features | Chemical Resistant | |
| Standards/Approvals | EACEN ISO 21420:2020 | |
| EN 374 Chemical | Yes | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Size 7 | ||
Material Nitrile Rubber | ||
Colour Green | ||
Series TouchNTuff 92-500 | ||
Coating Nitrile | ||
Safety Standard EN ISO 21420:2020 | ||
Number of Gloves 100 | ||
Resistance Features Chemical Resistant | ||
Standards/Approvals EACEN ISO 21420:2020 | ||
EN 374 Chemical Yes | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
- COO (Country of Origin):
- MY
Ansell Work Gloves - 92500070
This is a type of work glove designed to provide reliable protection for hands during activities involving hazardous materials. Manufactured from nitrile, these gloves are specifically formulated to be chemical resistant, allowing for safe handling in various industrial settings. The gloves feature a powdered design for ease of putting on and removing, making them suitable for extended use in demanding environments.
Features & Benefits
• Specialised nitrile coating enhances protection against chemicals
• Soft nitrile construction ensures comfortable wear over long periods
• Robust formulation prevents tearing in heavy-duty tasks
• Powdered interior facilitates quick donning and moisture absorption
• Textured fingers improve grip for enhanced handling of items
• Certified for chemical resistance under EN374 standards
Applications
• Suitable for transferring liquids and solids in laboratories
• Applicable in food processing, including meat and fish handling
• Can be used for sample collection and analysis in clinical settings
• Often employed in maintenance work and industrial production
• Ideal for automotive and machinery requiring glove protection
How do these gloves ensure comfort during prolonged use?
The gloves are made from soft nitrile material that conforms well to the hands, offering flexibility and comfort even during extended wear. This comfort ensures that users can perform tasks without excessive hand fatigue.
What precautions should be taken when using these gloves?
It is advisable to store the gloves in a cool, dry environment away from direct sunlight and sources of ozone or ignition, as this prolongs their lifespan and maintains their integrity during use.
Are there any allergy concerns associated with these gloves?
There is a possibility of sensitivity to the zinc dibutyl-di-thiocarbamate used in the vulcanisation process. While most users will find the gloves hypoallergenic, a very small number may experience irritant or allergic reactions.
What is the best way to dispose of these gloves after use?
These disposable nitrile gloves should be discarded in accordance with local regulations for hazardous waste, as they may have been exposed to chemicals during use. Always ensure proper disposal to maintain safety.
Can these gloves be reused?
These gloves are designed for single use only to maintain safety and hygiene standards. Reusing them could compromise their protective capabilities and increase the risk of contamination.
Related links
- Ansell TouchNTuff Green Nitrile Work Gloves Nitrile Coating
- Ansell TouchNTuff Green Nitrile Work Gloves Nitrile Coating
- Ansell TouchNTuff Green Nitrile Work Gloves Nitrile Coating
- Ansell TouchNTuff Green Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec Solvex Green Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec 37-300 Green Nitrile Work Gloves Nitrile Coating
- Ansell 24-873 Green Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec 58-735 Green Nitrile Chemical Resistant Work Gloves Nitrile Coating
