Mapa ULTRANITRIL 492 Green Nitrile Rubber Work Gloves, Size 7, Nitrile Coating
- RS Stock No.:
- 144-991
- Mfr. Part No.:
- 3449285 / 7
- Brand:
- Mapa
Subtotal (1 pack of 10 pairs)*
$53.92
(exc. GST)
$59.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 24 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $53.92 | $5.392 |
*price indicative
- RS Stock No.:
- 144-991
- Mfr. Part No.:
- 3449285 / 7
- Brand:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Material | Nitrile Rubber | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388:3101X, EN ISO, EN ISO 374-1 TYPE A, ISO 18889 | |
| Resistance Features | Abrasion Resistant, Chemical Resistant | |
| Number of Gloves | 20 | |
| Coating | Nitrile | |
| Series | ULTRANITRIL 492 | |
| Standards/Approvals | CE, EN 388:3101X, EN ISO 374-1 Type A, EN ISO 374-5 VIRUS, ISO 18889 | |
| EN 374 Chemical | Yes | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 7 | ||
Product Type Work Gloves | ||
Material Nitrile Rubber | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 388:3101X, EN ISO, EN ISO 374-1 TYPE A, ISO 18889 | ||
Resistance Features Abrasion Resistant, Chemical Resistant | ||
Number of Gloves 20 | ||
Coating Nitrile | ||
Series ULTRANITRIL 492 | ||
Standards/Approvals CE, EN 388:3101X, EN ISO 374-1 Type A, EN ISO 374-5 VIRUS, ISO 18889 | ||
EN 374 Chemical Yes | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Mapa Gloves provide exceptional comfort and dexterity, thanks to their anatomical shape and high quality flock lining. Their durability is enhanced by excellent mechanical resistance to abrasion and perforation, ensuring a longer service life. With guaranteed quality, these gloves are silicone free, preventing any traces or defects on metal sheets and glass prior to painting, making them ideal for various industrial applications.
Abrasion resistance
Blade cut resistance
Tear resistance
Puncture resistance
Cut resistance according to ISO 13997
Available in vending machine packaging
Related links
- Mapa ULTRANITRIL 492 Green Nitrile Work Gloves Nitrile Coating
- Mapa ULTRANITRIL 492 Green Nitrile Work Gloves Nitrile Coating
- Mapa ULTRANITRIL 492 Green Nitrile Work Gloves Nitrile Coating
- Mapa ULTRANITRIL 492 Green Nitrile Work Gloves Nitrile Coating
- Mapa ULTRANITRIL 492 Green Nitrile Work Gloves Nitrile Coating
- Mapa ULTRANITRIL 492 Green Nitrile Glove, Size 7
- Mapa ULTRANITRIL 492 Green Nitrile Glove, Size 11
- Mapa ULTRANITRIL 492 Green Nitrile Glove, Size 6
