FRONTIER Ninja Green Nylon Work Gloves, Size 9, Polyurethane Coating

Subtotal (1 pack of 12 pairs)*

$311.44

(exc. GST)

$342.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
12 +$25.953$311.44

*price indicative

RS Stock No.:
247-8640
Mfr. Part No.:
NIDIAMNC5S5000L
Brand:
FRONTIER
Find similar products by selecting one or more attributes.
Select all

Brand

FRONTIER

Size

9

Product Type

Work Gloves

Material

Nylon

Lining Material

Dyneema Diamond, Nylon, Elastane

Colour

Green

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

12

Series

Ninja

Resistance Features

Cut Resistant

Safety Standard

EN 388:2016

Coating

Polyurethane

Standards/Approvals

ISO 9001, REACH

COO (Country of Origin):
LK
The FRONTIER glove has soft PU coating offering superb flexibility and comfort. 200 % improvement in cut resistance performance when compared to gloves made with standard Dyneema® fiber. The dramatically thin fiber of Dyneema® Diamond technology allows for increased cut resistance without the fiberglass discomfort.

Provides 360-degree breathability

High levels of cut performance without the use of abrasive material

Size large

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy