FRONTIER NINJA MAXIM Blue Work Gloves, Size 10, Polyurethane Coating
- RS Stock No.:
- 247-8684
- Mfr. Part No.:
- NIMLTLITEBL00XL
- Brand:
- FRONTIER
Subtotal (1 pack of 12 pairs)*
$65.17
(exc. GST)
$71.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $5.431 | $65.17 |
*price indicative
- RS Stock No.:
- 247-8684
- Mfr. Part No.:
- NIMLTLITEBL00XL
- Brand:
- FRONTIER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FRONTIER | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Lining Material | Nylon, Elastane | |
| Colour | Blue | |
| Coating | Polyurethane | |
| Series | NINJA MAXIM | |
| Safety Standard | AS, NZS | |
| Number of Gloves | 12 | |
| Resistance Features | Abrasion Resistant | |
| Standards/Approvals | Complies to Australian Standard AS/NZS 2161.3:2020, EN388:2016 3121X | |
| Select all | ||
|---|---|---|
Brand FRONTIER | ||
Product Type Work Gloves | ||
Size 10 | ||
Lining Material Nylon, Elastane | ||
Colour Blue | ||
Coating Polyurethane | ||
Series NINJA MAXIM | ||
Safety Standard AS, NZS | ||
Number of Gloves 12 | ||
Resistance Features Abrasion Resistant | ||
Standards/Approvals Complies to Australian Standard AS/NZS 2161.3:2020, EN388:2016 3121X | ||
- COO (Country of Origin):
- PK
The FRONTIER glove is feather light and breathable with excellent tactility for precise applications. Skin tight athletic grade nylon shell acts as a second skin to provide tactile sensitivity. Provides excellent wet, dry and light oil grip.
Size XL
Length 25 cm
Coating polyurethane
Coating variants palm and knuckle
Coating color black
Liner nylon and spandex knitted liner
Liner color royal blue
Related links
- FRONTIER Ninja Green Nylon Work Gloves Polyurethane Coating
- FRONTIER NINJA MAXIM Black Nylon Work Gloves, Size 10
- FRONTIER NINJA MAXIM Black Nylon Work Gloves, Size 11
- Mapa KRYTECH 586 Blue High Performance Polyethylene Work Gloves Polyurethane Coating
- Skytec Trigata Blue Polyurethane Work Gloves Polyurethane Coating
- Delta Plus VENICUTD10 Black Size 10, Polyurethane Coating
- Liscombe Contact Touch Blue Nylon Work Gloves Polyurethane Coating
- uvex Uvex Unidur 6649 Blue Elastane Polyamide Work Gloves Polyurethane Coating
