FRONTIER Frontier Nitrile Dip Blue Nitrile Rubber Work Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 247-8559
- Mfr. Part No.:
- FRNITDPFLBL0009
- Brand:
- FRONTIER
Subtotal (1 pack of 12 pairs)*
$44.98
(exc. GST)
$49.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $3.748 | $44.98 |
*price indicative
- RS Stock No.:
- 247-8559
- Mfr. Part No.:
- FRNITDPFLBL0009
- Brand:
- FRONTIER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FRONTIER | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | Nitrile Rubber | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Mechanical Hazards EN 388 | Yes | |
| Series | Frontier Nitrile Dip | |
| Number of Gloves | 12 | |
| Safety Standard | EN 388 | |
| Resistance Features | Chemical Resistant | |
| Coating | Nitrile | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand FRONTIER | ||
Product Type Work Gloves | ||
Size 9 | ||
Material Nitrile Rubber | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Mechanical Hazards EN 388 Yes | ||
Series Frontier Nitrile Dip | ||
Number of Gloves 12 | ||
Safety Standard EN 388 | ||
Resistance Features Chemical Resistant | ||
Coating Nitrile | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The FRONTIER nitrile dip glove has excellent abrasion resistance for long wear. Sanitized with Actifresh® to kill bacteria and promote freshness.
Size 9
Pack 12
Knitted wrist to exclude debris
Related links
- Unigloves GM005 Blue Nitrile Work Gloves Nitrile Coating
- Unigloves GA010 Blue Nitrile Work Gloves Nitrile Coating
- Delta Plus NI150 Blue Nitrile Work Gloves Nitrile Coating
- Polyco Healthline Blue Nitrile Work Gloves Nitrile Coating
- Unigloves GM004 Blue Nitrile Work Gloves Nitrile Coating
- Ansell 79-700 Blue Nitrile Work Gloves Nitrile Coating
- Mapa TITAN 388 Blue Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec 37-310 Blue Nitrile Work Gloves Nitrile Coating
