FRONTIER Brown Nylon Work Gloves, Size 8
- RS Stock No.:
- 247-8546
- Mfr. Part No.:
- FRLATTICEBR000M
- Brand:
- FRONTIER
Subtotal (1 pack of 12 pairs)*
$34.62
(exc. GST)
$38.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $2.885 | $34.62 |
*price indicative
- RS Stock No.:
- 247-8546
- Mfr. Part No.:
- FRLATTICEBR000M
- Brand:
- FRONTIER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FRONTIER | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Nylon | |
| Colour | Brown | |
| Resistance Features | Extra Grip | |
| Number of Gloves | 12 | |
| Safety Standard | No | |
| Standards/Approvals | 1131 EN 388 | |
| Select all | ||
|---|---|---|
Brand FRONTIER | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Nylon | ||
Colour Brown | ||
Resistance Features Extra Grip | ||
Number of Gloves 12 | ||
Safety Standard No | ||
Standards/Approvals 1131 EN 388 | ||
- COO (Country of Origin):
- PK
The FRONTIER lattice nylon knitted glove is ambidextrious for extended wear. Lattice style PVC webbing for enhanced grip.
Size medium
Pack 12
- RS Stock No. 2478682
- Mfr. Part No. NIMLTLITEBL000M
Each
$5.431
- RS Stock No. 2618059
- Mfr. Part No. RE-PRO/NB-08
1 Pair
$36.36
Related links
- FRONTIER Brown Nylon Work Gloves, Size 7
- FRONTIER Brown Nylon Work Gloves, Size 9
- FRONTIER Grey Nylon Work Gloves, Size 8
- FRONTIER NIGRPXHPTBK Black Nylon Work Gloves, Size 8
- FRONTIER Blue Glass Nylon Work Gloves, Size 8
- FRONTIER NIGRPXHPTBK Yellow Nylon Work Gloves, Size 8
- FRONTIER FRMICRFMNBK Black Nitrile Size 8
- FRONTIER Green Nylon Work Gloves Polyurethane Coating












