FRONTIER FRGLVFMNTBK Black Polyester Work Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 247-8521
- Mfr. Part No.:
- FRGLVFMNTBK000L
- Brand:
- FRONTIER
Subtotal (1 pack of 12 pairs)*
$46.02
(exc. GST)
$50.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $3.835 | $46.02 |
*price indicative
- RS Stock No.:
- 247-8521
- Mfr. Part No.:
- FRGLVFMNTBK000L
- Brand:
- FRONTIER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FRONTIER | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Polyester | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Mechanical Hazards EN 388 | Yes | |
| Safety Standard | EN 388 | |
| Resistance Features | Abrasion Resistant | |
| Number of Gloves | 24 | |
| Coating | Nitrile | |
| Series | FRGLVFMNTBK | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand FRONTIER | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Polyester | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Mechanical Hazards EN 388 Yes | ||
Safety Standard EN 388 | ||
Resistance Features Abrasion Resistant | ||
Number of Gloves 24 | ||
Coating Nitrile | ||
Series FRGLVFMNTBK | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The FRONTIER nitrile sand glove is highly comfortable and highly dexterous seamless 15 gauge polyester liner. Black Nitrile Dip hides dirt & provides excellent wet or dry grip. Dark colorings increase cost effectiveness of glove through reduction of premature disposal.
Size large
Grip and abrasive resistance
Ideal for grip in oily environment
Related links
- FRONTIER FRGLVFMNTBK Black Polyester Work Gloves Nitrile Coating
- FRONTIER FRGLVFMNTBK Black Polyester Work Gloves Nitrile Coating
- FRONTIER FRGLVFMNTBK Black Polyester Work Gloves Nitrile Coating
- Ansell Edge Black Polyester Work Gloves Nitrile Coating
- RS PRO DEL 503 Black Polyester Work Gloves Nitrile Coating
- DNC GN01 Black Polyester Work Gloves Nitrile Coating
- Unigloves 250FC Black Size 9, Nitrile Coating
- SINGER SAFETY PER13NIB Black Size 9, Nitrile Coating
