FRONTIER Grey Work Gloves, Size 9
- RS Stock No.:
- 247-8436
- Mfr. Part No.:
- COHYBRIDZGY000L
- Brand:
- FRONTIER
Subtotal (1 pair)*
$43.27
(exc. GST)
$47.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $43.27 |
*price indicative
- RS Stock No.:
- 247-8436
- Mfr. Part No.:
- COHYBRIDZGY000L
- Brand:
- FRONTIER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FRONTIER | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Colour | Grey | |
| Resistance Features | Cut Resistant | |
| Safety Standard | EN 388:2016 | |
| Number of Gloves | 1 | |
| Standards/Approvals | 4X42CP, EN 388:2016 | |
| Select all | ||
|---|---|---|
Brand FRONTIER | ||
Product Type Work Gloves | ||
Size 9 | ||
Colour Grey | ||
Resistance Features Cut Resistant | ||
Safety Standard EN 388:2016 | ||
Number of Gloves 1 | ||
Standards/Approvals 4X42CP, EN 388:2016 | ||
- COO (Country of Origin):
- CN
The FRONTIER Hybrid technoly glove has impact protection, soft and flexible TPR protects against blows or crush injury to the backs of hand and fingers. Tested and rated P for impact protection. Extra thumb crotch reinforcement provides extreme durability in high wear areas. Breathable foam nitrile palm with extra flexibility for optimal fit and dexterity. Padded Palm insert for effective damping of impacts to the hand and vibrations.
Tests highest level for abrasion and tear resistance
Size large
Pack of 6
Related links
- FRONTIER Grey Work Gloves, Size 11
- FRONTIER Grey Work Gloves, Size 10
- FRONTIER Grey Nylon Work Gloves, Size 9
- FRONTIER Grey Terry Cotton Work Gloves, Size 9
- FRONTIER COVDEXMEKBK Grey Polyurethane Work Gloves, Size 9
- FRONTIER FRTIGWELDG Grey Leather Work Gloves, Size 9
- FRONTIER FRRIGSWAGBR Grey Leather Work Gloves, Size 9
- DNC GR01 Grey Work Gloves, Size 9
