FRONTIER NIGRPXHPTBK Black Nylon Work Gloves, Size 8
- RS Stock No.:
- 247-8647
- Mfr. Part No.:
- NIGRPXHPTBK000M
- Brand:
- FRONTIER
Subtotal (1 pair)*
$9.30
(exc. GST)
$10.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $9.30 |
*price indicative
- RS Stock No.:
- 247-8647
- Mfr. Part No.:
- NIGRPXHPTBK000M
- Brand:
- FRONTIER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FRONTIER | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Material | Nylon (Liner) | |
| Lining Material | Nylon, Elastane | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | AS, NZS | |
| Mechanical Hazards EN 388 | Yes | |
| Resistance Features | Extra Grip | |
| Number of Gloves | 1 | |
| Series | NIGRPXHPTBK | |
| Standards/Approvals | Australian Standard AS/NZS 2161.3:2020 | |
| Select all | ||
|---|---|---|
Brand FRONTIER | ||
Product Type Work Gloves | ||
Size 8 | ||
Material Nylon (Liner) | ||
Lining Material Nylon, Elastane | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard AS, NZS | ||
Mechanical Hazards EN 388 Yes | ||
Resistance Features Extra Grip | ||
Number of Gloves 1 | ||
Series NIGRPXHPTBK | ||
Standards/Approvals Australian Standard AS/NZS 2161.3:2020 | ||
- COO (Country of Origin):
- PK
The FRONTIER glove has superior liquid resistance with an excellent wet, dry and oil grip. Lightweight liner fits like a second skin. Encapsulated air pockets mitigate effects of light vibrations.
Size medium
Description Maxim GripX
Length 25 cm
Coating HPT™ (Hydropellent Technology)
Coating Variants Palm Dipped
Coating Color Black
Liner Nylon and Spandex Knitted Liner
Liner color Black
Related links
- FRONTIER NIGRPXHPTBK Black Nylon Work Gloves, Size 7
- FRONTIER NIGRPXHPTBK Black Nylon Work Gloves, Size 6
- FRONTIER NIGRPXHPTBK Black Nylon Work Gloves, Size 9
- FRONTIER NIGRPXHPTBK Yellow Nylon Work Gloves, Size 8
- Ansell Black Nylon Work Gloves Neoprene Coating
- Ansell HyFlex 11-601 Black Nylon Work Gloves Polyurethane Coating
- Liscombe Black Nylon Work Gloves Polyurethane Coating
- RS PRO Black Nylon Work Gloves Polyurethane Coating
