Polyco Healthline Taskmaster Blue Cotton Work Gloves, Size 10, Latex Coating
- RS Stock No.:
- 350-1398
- Mfr. Part No.:
- 8504
- Brand:
- Polyco Healthline
Get a bulk buy discount
Add 7 more to save 1%
View bulk pricing optionsSubtotal (1 pair)*
$13.02
(exc. GST)
$14.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair | Saving |
|---|---|---|
| 1 - 6 | $13.02 | - |
| 7 - 14 | $12.77 | 1% |
| 15 - 39 | $12.33 | 5% |
| 40 + | $11.85 | 8% |
*price indicative
- RS Stock No.:
- 350-1398
- Mfr. Part No.:
- 8504
- Brand:
- Polyco Healthline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polyco Healthline | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | Cotton | |
| Colour | Blue | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| EN388 Cut - Coup Test | 1 | |
| EN 388 Blade | Yes | |
| Resistance Features | Chemical Resistant | |
| Series | Taskmaster | |
| Number of Gloves | 2 | |
| Coating | Latex | |
| Safety Standard | No | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | CE | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Polyco Healthline | ||
Product Type Work Gloves | ||
Size 10 | ||
Material Cotton | ||
Colour Blue | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN388 Cut - TDM-100 Test X | ||
EN388 Cut - Coup Test 1 | ||
EN 388 Blade Yes | ||
Resistance Features Chemical Resistant | ||
Series Taskmaster | ||
Number of Gloves 2 | ||
Coating Latex | ||
Safety Standard No | ||
EN 374 Chemical Yes | ||
Standards/Approvals CE | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Taskmaster - Cotton Lined Natural Latex Gauntlet
Indoor / outdoor janitorial and general cleaning
Durable blue nautral latex with comfortable cotton interlock liner
Roughened surface for safer wet and dry handling
Good insulation against heat and cold
Hard wearing and abrasion resistant
Complex Design
Standards
EN388 2131, EN374
- RS Stock No. 6133336
- Mfr. Part No. 8503
1 Pair
$12.76
- RS Stock No. 2723442
- Mfr. Part No. PETH-10
Each
$13.748
- RS Stock No. 7058835
- Mfr. Part No. 504-MAT
1 Bag of 5
$48.25
Related links
- Polyco Healthline Taskmaster Blue Cotton Work Gloves Latex Coating
- Polyco Healthline Chemprotec Black Latex Work Gloves Latex Coating
- Polyco Healthline Matrix Yellow Latex Work Gloves Latex Coating
- Polyco Healthline Electricians Gloves Yellow Latex Electrical Insulating Gloves Latex Coating
- Delta Plus VENiseTTE VE920 Blue Cotton Work Gloves Latex Coating
- FRONTIER Blue Cotton Size 10, Latex Coating
- Unigloves 275BG Blue Cotton Abrasion Resistant Size 10, Latex Coating
- Ansell AlphaTec 62-401 Blue Cotton Glove Latex Coating












