Ansell Ringers R-536 Black Leather Gloves, Size 11, Polyvinyl Chloride Coating
- RS Stock No.:
- 347-581
- Mfr. Part No.:
- 536-11
- Brand:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 347-581
- Mfr. Part No.:
- 536-11
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 11 | |
| Product Type | Gloves | |
| Material | Leather | |
| Lining Material | Nomex | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | Ringers R-536 | |
| Number of Gloves | 10 | |
| Resistance Features | Flame Resistant | |
| Coating | Polyvinyl Chloride | |
| Standards/Approvals | EN 511:2006, EN 388:2016 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 11 | ||
Product Type Gloves | ||
Material Leather | ||
Lining Material Nomex | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series Ringers R-536 | ||
Number of Gloves 10 | ||
Resistance Features Flame Resistant | ||
Coating Polyvinyl Chloride | ||
Standards/Approvals EN 511:2006, EN 388:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell safety gloves offer unhindered usability with a touchscreen-compatible middle fingertip design, allowing for safe, sustained productivity without removing the gloves. For added protection, they feature a PVC knuckle protector laminated with a Kevlar-blended fabric and low-profile TPR (thermoplastic rubber) for thumb and finger-area impact protection, ensuring both comfort and safety in high-impact environments.
Improved durability and a contoured fit
EN 388:2016 standardized
Related links
- Ansell Ringers R-536 Black Leather Work Gloves Polyvinyl Chloride Coating
- Ansell Ringers R-536 Black Leather Work Gloves Polyvinyl Chloride Coating
- Ansell Ringers R-536 Black Leather Work Gloves Polyvinyl Chloride Coating
- Ansell Ringers R-536 Black Leather Work Gloves Polyvinyl Chloride Coating
- Ansell Ringers R-176 Black Size 11, Polyvinyl Chloride Coating
- Ansell Ringers R-163 Black Leather Cut Resistant Gloves Thermoplastic Rubber Coating
- Ansell Ringers R-267 Red Leather Industrial Gloves Thermoplastic Rubber Coating
- Ansell Ringers R-179 Red HPPE Cut Resistant Gloves Leather Coating
