FRONTIER Black Leather Work Gloves, Size 8
- RS Stock No.:
- 247-8451
- Mfr. Part No.:
- COORGNLFLBB000M
- Brand:
- FRONTIER
Subtotal (1 pack of 12 pairs)*
$251.26
(exc. GST)
$276.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 144 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $20.938 | $251.26 |
*price indicative
- RS Stock No.:
- 247-8451
- Mfr. Part No.:
- COORGNLFLBB000M
- Brand:
- FRONTIER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FRONTIER | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Material | Leather | |
| Colour | Black | |
| Resistance Features | Breathable | |
| Number of Gloves | 12 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand FRONTIER | ||
Product Type Work Gloves | ||
Size 8 | ||
Material Leather | ||
Colour Black | ||
Resistance Features Breathable | ||
Number of Gloves 12 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- HK
The FRONTIER CONTEGO original fingerless glove has 0.8 mm premium breathable synthetic leather palm. Fingerless for ultimate dexterity, neoprene padded palm for vibration reduction and comfort. Perforated forchettes for increased coolness and airflow.
ID Tag for personalised identification
Size medium
Pack of 12
Related links
- FRONTIER Black Leather Work Gloves, Size 11
- FRONTIER Black Leather Work Gloves, Size 7
- FRONTIER SADDLEBACK IP Black Leather Work Gloves, Size 8
- FRONTIER COORIGINLBB Black Leather Work Gloves, Size 8
- FRONTIER COORIGINLBB Black Leather Work Gloves, Size 11
- FRONTIER COORIGINLBB Black Leather Work Gloves, Size 7
- FRONTIER COORIGINLBB Black Leather Work Gloves, Size 9
- FRONTIER COORIGINLBB Black Leather Work Gloves, Size 10
