FRONTIER COORGNLHVYY Yellow Spandex Work Gloves, Size 11

Subtotal (1 pack of 12 pairs)*

$309.48

(exc. GST)

$340.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
12 +$25.79$309.48

*price indicative

RS Stock No.:
247-8460
Mfr. Part No.:
COORGNLHVYY02XL
Brand:
FRONTIER
Find similar products by selecting one or more attributes.
Select all

Brand

FRONTIER

Product Type

Work Gloves

Size

11

Material

Spandex

Colour

Yellow

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

Cat II 2 1 1 1

Number of Gloves

12

Mechanical Hazards EN 388

2111

Series

COORGNLHVYY

Resistance Features

Breathable

Standards/Approvals

CE

COO (Country of Origin):
HK
The FRONTIER CONTEGO original HI VIS gloves has 0.8 mm premium breathable synthetic leather palm. Neoprene padded palm for vibration reduction and comfort. Perforated forchettes for increased coolness and air flow.

Hi Vis piping for improved low light visibility

Hi Vis colour for increased day time visibility

Four way stretch spandex for full movement

ID tag for personalised identification

Size XXL

Pack of 12

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy