Mecdex Vibe-Pro Yellow Cotton, Nylon, Para Aramid, Polyester, Polyurethane, Spandex Work Gloves, Size 11
- RS Stock No.:
- 251-6218
- Mfr. Part No.:
- PR-751D-2XL
- Brand:
- Mecdex
Subtotal (1 bag of 6 units)*
$195.46
(exc. GST)
$215.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $195.46 | $32.577 |
*price indicative
- RS Stock No.:
- 251-6218
- Mfr. Part No.:
- PR-751D-2XL
- Brand:
- Mecdex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mecdex | |
| Size | 11 | |
| Product Type | Work Gloves | |
| Material | Cotton, Nylon, Para Aramid, Polyester, Polyurethane, Spandex | |
| Colour | Yellow | |
| Series | Vibe-Pro | |
| Safety Standard | No | |
| Resistance Features | Cut Resistant | |
| Number of Gloves | 6 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Mecdex | ||
Size 11 | ||
Product Type Work Gloves | ||
Material Cotton, Nylon, Para Aramid, Polyester, Polyurethane, Spandex | ||
Colour Yellow | ||
Series Vibe-Pro | ||
Safety Standard No | ||
Resistance Features Cut Resistant | ||
Number of Gloves 6 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Mecdex glove having size 2XL featured with rubber padding on palm, thumb and index finger to maximise resistance to vibrations. The velcro wrist wraparound to keep debris out of glove and maintain wrist stability.
Excellent fit and dexterity
High visibility
Impact protection on back of hand
Related links
- Mecdex Vibe-Pro Yellow Cotton Para Aramid Polyurethane Size 8
- Mecdex Vibe-Pro Yellow Cotton Para Aramid Polyurethane Size 10
- Mecdex Vibe-Pro Yellow Cotton Para Aramid Polyurethane Size 12
- Mecdex Vibe-Pro Yellow Cotton Para Aramid Polyurethane Size 9
- ATG MaxiFlex Comfort Green Cotton Para Aramid Polyurethane Size 7,
- Mecdex Flex Tough Cut F Red Kevlar Polyester PVC Work Gloves, Size 11
- Mecdex Rough Handler Rigger 360 Cut F Orange HPPE Leather Polyester Size 11
- Mecdex Flex Tough Cut F Red Kevlar Polyester PVC Spandex Work
