FRONTIER Orange Spandex Work Gloves, Size 11
- RS Stock No.:
- 247-8448
- Mfr. Part No.:
- COJABMECHBG02XL
- Brand:
- FRONTIER
Subtotal (1 pack of 6 pairs)*
$389.15
(exc. GST)
$428.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 6 + | $64.858 | $389.15 |
*price indicative
- RS Stock No.:
- 247-8448
- Mfr. Part No.:
- COJABMECHBG02XL
- Brand:
- FRONTIER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FRONTIER | |
| Product Type | Work Gloves | |
| Size | 11 | |
| Material | Spandex | |
| Lining Material | Cut 5 Level Back Liner | |
| Colour | Orange | |
| Number of Gloves | 6 | |
| Resistance Features | Cut Resistant | |
| Safety Standard | EN 388:2003, EN 388:2016 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FRONTIER | ||
Product Type Work Gloves | ||
Size 11 | ||
Material Spandex | ||
Lining Material Cut 5 Level Back Liner | ||
Colour Orange | ||
Number of Gloves 6 | ||
Resistance Features Cut Resistant | ||
Safety Standard EN 388:2003, EN 388:2016 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- HK
The FRONTIER JABIRU 360 C5 impact glove has reflective material for high visibility condition. Stretch spandex material provides breathability and a comfortable fit. Neoprene cuff - snug fit, easy to remove. EN388 CUT 5 level back liner provides 100% cut resistance coverage. Synthetic leather palm with CUT 5 level palm liner provides cut resistance.
ID badge and pull tab provides security and easy donning
Size XXL
Pack of 6
Related links
- FRONTIER JABIRU 360 C5 IMPACT GLOVE Orange Spandex Work Gloves, Size 10
- FRONTIER JABIRU 360 C5 Orange Spandex Work Gloves, Size 8
- FRONTIER JABIRU 360 C5 Orange Spandex Work Gloves, Size 9
- FRONTIER Orange Synthetic Leather Work Gloves, Size 11
- Tegera 910 Orange CRF Technology HPPE Spandex Work Gloves, Size 9
- FRONTIER COORGNLHVYY Yellow Spandex Work Gloves, Size 11
- ATG Maxiflex Elite Blue Nylon Size 11, NBR Coating
- Ansell RINGERS R840 Black Spandex Work Gloves Nitrile Coating
