Delta Plus APOLLONIT VV734 Black, Fluorescent Yellow Polyester, Elastane Work Gloves, Size 11, Nitrile Coating

Subtotal (1 pack of 12 pairs)*

$87.11

(exc. GST)

$95.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
12 +$7.259$87.11

*price indicative

RS Stock No.:
282-1129
Mfr. Part No.:
VV734JA11
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Work Gloves

Size

11

Material

Polyester, Elastane

Colour

Black, Fluorescent Yellow

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Mechanical Hazards EN 388

Yes

Number of Gloves

24

Coating

Nitrile

Series

APOLLONIT VV734

Safety Standard

EN 388:2016 + A1:2018

Resistance Features

Breathable

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
CN
The Delta Plus Mechanical glove with good breathability, ideal for oily and aqueous environments. It is Tactile, so you can use your tablet or smartphone without removing your gloves.

Reduces perspiration thanks to its excellent breathability

Compatible with tactile screens

Perfect fit so that users do not feel any discomfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy