FRONTIER Golden Eagle Winter Black Neoprene Work Gloves, Size 8

Subtotal (1 pack of 6 pairs)*

$268.13

(exc. GST)

$294.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
6 +$44.688$268.13

*price indicative

RS Stock No.:
247-8431
Mfr. Part No.:
COGLDEGLWYB000M
Brand:
FRONTIER
Find similar products by selecting one or more attributes.
Select all

Brand

FRONTIER

Size

8

Product Type

Work Gloves

Material

Neoprene

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

Golden Eagle Winter

Safety Standard

EN, EN 388:2142

Resistance Features

Abrasion Resistant

Number of Gloves

12

Standards/Approvals

EN 388 2142, EN 511 XXX

COO (Country of Origin):
HK
The FRONTIER golden eagel winter gloves Curved fingers with perforated fourchettes for a snug fit and air circulation. Black neoprene knuckle bar protection, Velcro closure for improved fit and comfort.

High abrasion resistance

Wing thumb allows better open hand pulling and grabbing

Size medium

Pack of 12

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy