FRONTIER Golden Eagle Black, Yellow Neoprene Work Gloves, Size 7

Subtotal (1 pack of 6 pairs)*

$222.66

(exc. GST)

$244.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
6 +$37.11$222.66

*price indicative

RS Stock No.:
247-8426
Mfr. Part No.:
COGLDEAGLYB000S
Brand:
FRONTIER
Find similar products by selecting one or more attributes.
Select all

Brand

FRONTIER

Size

7

Product Type

Work Gloves

Material

Neoprene

Colour

Black, Yellow

Series

Golden Eagle

Resistance Features

Abrasion Resistant

Number of Gloves

6

Standards/Approvals

No

COO (Country of Origin):
HK
The FRONTIER Golden eagel gloves has curved fingers with perforated fourchettes for a snug fit and air circulation. Black neoprene knuckle bar protection, Velcro closure for improved fit and comfort.

High abrasion resistance

Wing thumb allows better open hand pulling and grabbing

Size small

Pack of 6

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy