FRONTIER Golden Eagle Black, Yellow Neoprene Work Gloves, Size 10
- RS Stock No.:
- 247-8428
- Mfr. Part No.:
- COGLDEAGLYB00XL
- Brand:
- FRONTIER
Subtotal (1 pack of 6 pairs)*
$222.66
(exc. GST)
$244.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 6 + | $37.11 | $222.66 |
*price indicative
- RS Stock No.:
- 247-8428
- Mfr. Part No.:
- COGLDEAGLYB00XL
- Brand:
- FRONTIER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FRONTIER | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | Neoprene | |
| Colour | Black, Yellow | |
| Resistance Features | Abrasion Resistant | |
| Safety Standard | No | |
| Number of Gloves | 6 | |
| Series | Golden Eagle | |
| Standards/Approvals | CAT II | |
| Select all | ||
|---|---|---|
Brand FRONTIER | ||
Product Type Work Gloves | ||
Size 10 | ||
Material Neoprene | ||
Colour Black, Yellow | ||
Resistance Features Abrasion Resistant | ||
Safety Standard No | ||
Number of Gloves 6 | ||
Series Golden Eagle | ||
Standards/Approvals CAT II | ||
- COO (Country of Origin):
- HK
The FRONTIER Golden eagel gloves has curved fingers with perforated fourchettes for a snug fit and air circulation. Black neoprene knuckle bar protection, Velcro closure for improved fit and comfort.
High abrasion resistance
Wing thumb allows better open hand pulling and grabbing
Size XL
Pack of 6
Related links
- FRONTIER Golden Eagle Black Size 8
- FRONTIER Golden Eagle Black Size 7
- FRONTIER Golden Eagle Winter Black Neoprene Work Gloves, Size 10
- FRONTIER Golden Eagle Winter Black Neoprene Work Gloves, Size 9
- FRONTIER Golden Eagle Winter Black Neoprene Work Gloves, Size 8
- FRONTIER Black Size 9
- FRONTIER Black Size 11
- FRONTIER Black Neoprene Work Gloves, Size 11
