FRONTIER Black Neoprene Work Gloves, Size 7
- RS Stock No.:
- 247-8432
- Mfr. Part No.:
- COGLDEGLWYB000S
- Brand:
- FRONTIER
Subtotal (1 pack of 6 pairs)*
$268.13
(exc. GST)
$294.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 6 + | $44.688 | $268.13 |
*price indicative
- RS Stock No.:
- 247-8432
- Mfr. Part No.:
- COGLDEGLWYB000S
- Brand:
- FRONTIER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FRONTIER | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Material | Neoprene | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 12 | |
| Resistance Features | Abrasion Resistant | |
| Safety Standard | EN 388, EN 511 | |
| Standards/Approvals | EN 388 2142, EN 511 XXX | |
| Select all | ||
|---|---|---|
Brand FRONTIER | ||
Size 7 | ||
Product Type Work Gloves | ||
Material Neoprene | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 12 | ||
Resistance Features Abrasion Resistant | ||
Safety Standard EN 388, EN 511 | ||
Standards/Approvals EN 388 2142, EN 511 XXX | ||
- COO (Country of Origin):
- HK
The FRONTIER golden eagel winter gloves Curved fingers with perforated fourchettes for a snug fit and air circulation. Black neoprene knuckle bar protection, Velcro closure for improved fit and comfort.
High abrasion resistance
Wing thumb allows better open hand pulling and grabbing
Size small
Pack of 12
Related links
- FRONTIER Black Neoprene Work Gloves, Size 11
- FRONTIER Golden Eagle Black Size 7
- Delta Plus TOUTRAVO VE509 Black Neoprene Work Gloves Neoprene Coating
- Delta Plus TOUTRAVO VE510 Black Neoprene Work Gloves Neoprene Coating
- FRONTIER Golden Eagle Winter Black Neoprene Work Gloves, Size 9
- FRONTIER Golden Eagle Winter Black Neoprene Work Gloves, Size 10
- Delta Plus NEOCOLOR VE530 Black Neoprene Work Gloves Latex, Neoprene Coating
- FRONTIER Golden Eagle Winter Black Neoprene Work Gloves, Size 8
