RS PRO Green Nitrile Rubber Gloves, Size 9, Uncoated Coating

Subtotal (1 pack of 12 units)*

$45.65

(exc. GST)

$50.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,212 unit(s) ready to ship from another location
  • Plus 3,312 unit(s) shipping from 21 January 2027
  • Plus 4,752 unit(s) shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
12 +$3.804$45.65

*price indicative

RS Stock No.:
246-0879
Mfr. Part No.:
G825-09
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Gloves

Size

9

Material

Nitrile Rubber

Colour

Green

EN 388 Abrasion

4

EN 388 Tear

0

EN 388 Puncture

1

EN388 Cut - TDM-100 Test

X

EN388 Cut - Coup Test

1

Series

RS PRO

Number of Gloves

24

Coating

Uncoated

Resistance Features

Chemical Resistant

Safety Standard

EN 388:2016 + A1:2018, EN ISO 374-4:2019, EN ISO 374-5:2016

EN 374 Chemical

Yes

Standards/Approvals

EN388:2016+A1:2018 4.1.0.X.X, EN ISO 374-1:2016+A1:2018 Type A AJKLMNOPT, EN ISO 374-4:2019, EN ISO 374-5:2016

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
LK

RS PRO Flocklined Nitrile Work Glove


Introducing the range of RS PRO Nitrile Work Gloves, a high-quality general-purpose solution for a range of applications from basic household cleaning tasks to food preparation or materials handling. These durable re-useable gloves are designed with a high level of abrasion resistance, while ensuring optimum comfort and dexterity for the wearer, even over extended periods of time. The long lasting and cost-effective work glove is perfect for a range of applications and is an essential part of protective workwear.

Features and Benefits:


  • The RS PRO Nitrile Work Gloves are the perfect solution for a wide range of applications from food handling and chemical handling to general purpose cleaning

  • Designed for increased levels of dexterity and comfort, the latex-free glove is made from durable Nitrile with a high abrasion and chemical resistance, and offers a longer sleeve length to protect the forearm and an inner flocked lining to absorb perspiration

  • Each re-usable work glove has been designed for durability to protect the hand from a wide array of chemical hazards, solvents and oils, as well as reducing the risk of contamination from skin contact to ensure the highest levels of hygiene

  • Available in a range of sizes and food-safe colours

  • Applications:


    Safety gloves or protective work gloves are essential in protecting hands in the workplace, with a range of different gloves that are suited to a variety of applications like the wear and tear that comes from manual labour or handling, or specialist protection in hazardous environments. They can offer excellent hand protection with different cut levels, grip, and resistance to chemicals, heat and liquids. Protective gloves are one of the most commonly implemented forms of PPE and ensures only the best protection is available for the user. Work gloves are generally used in general industries like assembly, manufacturing, building, construction and material handling, but are also commonly found in more specialised industries like automotive production and repair, railway work and roofing.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards. They’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Each (In a Pack of 12)
    $5.214
    Each (In a Pack of 12)
    $3.804
    Each (In a Pack of 12)
    $3.804
    Each (In a Pack of 12)
    $5.679

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy