Maxisafe GRB140 White Leather Work Gloves, Size 12, Leather Coating
- RS Stock No.:
- 241-5446
- Mfr. Part No.:
- GRB140-12
- Brand:
- Maxisafe
Subtotal (1 bag of 12 units)*
$85.68
(exc. GST)
$94.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $85.68 | $7.14 |
*price indicative
- RS Stock No.:
- 241-5446
- Mfr. Part No.:
- GRB140-12
- Brand:
- Maxisafe
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxisafe | |
| Product Type | Work Gloves | |
| Size | 12 | |
| Material | Leather | |
| Colour | White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Leather | |
| Number of Gloves | 12 | |
| Mechanical Hazards EN 388 | 3123 | |
| Series | GRB140 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Tear Resistant | |
| Safety Standard | EN 388 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Maxisafe | ||
Product Type Work Gloves | ||
Size 12 | ||
Material Leather | ||
Colour White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Leather | ||
Number of Gloves 12 | ||
Mechanical Hazards EN 388 3123 | ||
Series GRB140 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Tear Resistant | ||
Safety Standard EN 388 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- IN
The Maxisafe natural full-grain leather rigger glove with genuine high quality cow grain leather and an elastic back designed for general purpose utility work, truck & transport industry, farm & agricultural applications, mining & construction operation, civil construction & rigging industry.
2XL size cow grain leather gloves
Wing thumb for stitch free palm
Double Stitched for strength
Colour coded cuff for size identification
Manufactured to EN420 standard for accurate sizing
Related links
- Maxisafe GRB140 White Leather Work Gloves Leather Coating
- Maxisafe GRB140 White Leather Work Gloves Leather Coating
- Maxisafe GRB140 White Leather Work Gloves Leather Coating
- Maxisafe GRB140 White Leather Work Gloves Leather Coating
- Mecdex TigWeld Pro Cut D Blue Kevlar Size 12, Leather Coating
- Traffi TG5595 Orange Leather Gloves Leather Coating
- Supertouch Yellow Fleece (Lining) Work Gloves Leather Coating
- Ansell Ringers R-179 Red HPPE Cut Resistant Gloves Leather Coating
