Traffi TG5595 Orange Leather Gloves, Size 12, Leather Coating

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
765-643
Mfr. Part No.:
TG5595 - 12
Brand:
Traffi
Find similar products by selecting one or more attributes.
Select all

Brand

Traffi

Size

12

Product Type

Gloves

Lining Material

Aramid Fabric Lining

Material

Leather

Colour

Orange

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

10

Series

TG5595

Coating

Leather

Safety Standard

ANSI/ISEA 105

Resistance Features

Cold Protection

Standards/Approvals

ANSI/ISEA 105:2016

COO (Country of Origin):
PK
The Traffi winter glove engineered for extreme durability and cut resistance. Featuring a water-resistant finish and aramid reinforcement, it provides superior thermal insulation and professional protection in cold, wet, and hazardous conditions.

Crafted from high-quality goat leather with aramid-reinforced palms for superior cut and heat resistance

Features a soft thermal liner and fluorocarbon-free water-resistant treatment for warmth in wet conditions

Pre-curved fingers and strategic Palm padding reduce hand fatigue during extended professional use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy