Mecdex TigWeld Pro Cut D Blue, White Fibreglass, Kevlar, Leather Work Gloves, Size 12, Leather Coating
- RS Stock No.:
- 251-6268
- Mfr. Part No.:
- WD-841-3XL
- Brand:
- Mecdex
Subtotal (1 bag of 6 units)*
$288.44
(exc. GST)
$317.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $288.44 | $48.073 |
*price indicative
- RS Stock No.:
- 251-6268
- Mfr. Part No.:
- WD-841-3XL
- Brand:
- Mecdex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mecdex | |
| Product Type | Work Gloves | |
| Size | 12 | |
| Material | Fibreglass, Kevlar, Leather | |
| Colour | Blue, White | |
| Number of Gloves | 6 | |
| Safety Standard | No | |
| Coating | Leather | |
| Series | TigWeld Pro Cut D | |
| Resistance Features | Cut Resistant | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Mecdex | ||
Product Type Work Gloves | ||
Size 12 | ||
Material Fibreglass, Kevlar, Leather | ||
Colour Blue, White | ||
Number of Gloves 6 | ||
Safety Standard No | ||
Coating Leather | ||
Series TigWeld Pro Cut D | ||
Resistance Features Cut Resistant | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Mecdex glove having size 3XL is featured with durable and comfortable goatskin leather construction. It has cut level D and heat protection and foam padding on palm of hand.
Aramid fabric lining
Comfortable and durable
- RS Stock No. 2516224
- Mfr. Part No. PR-871-3XL
1 Bag of 12
$516.92
- RS Stock No. 2516225
- Mfr. Part No. PR-871-L
1 Bag of 12
$516.92
- RS Stock No. 0537463
- Mfr. Part No. 065511141E
1 Bag of 10
$264.51
- RS Stock No. 0537166
- Mfr. Part No. 065508141E
1 Bag of 10
$264.51
Related links
- Mecdex TigWeld Pro Cut D Blue Kevlar Size 9, Leather Coating
- Mecdex TigWeld Pro Cut D Blue Kevlar Size 11, Leather Coating
- Mecdex TigWeld Pro Cut D Blue Kevlar Size 8, Leather Coating
- Mecdex TigWeld Pro Cut D Blue Kevlar Size 10, Leather Coating
- Mecdex MigWeld Pro Cut C Black Cotton Kevlar Polyester Work Gloves Leather
- Mecdex MigWeld Pro Cut C Black Cotton Kevlar Polyester Work Gloves Leather
- Mecdex MigWeld Pro Cut C Black Cotton Kevlar Polyester Work Gloves Leather
- Mecdex MigWeld Pro Cut C Black Cotton Kevlar Polyester Work Gloves Leather












