BACO LBX1 Series Pull Release Emergency Stop Push Button, Surface Mount, 2 NC, IP66
- RS Stock No.:
- 259-924
- Mfr. Part No.:
- LBX13102
- Brand:
- BACO
Get a bulk buy discount
Add 6 more to save $25.32
View bulk pricing optionsSubtotal (1 unit)*
$173.74
(exc. GST)
$191.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
- Plus 5 unit(s) shipping from 19 November 2026
- Plus 15 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $173.74 | - |
| 6 - 11 | $169.52 | $25.32 |
| 12 + | $166.40 | $88.08 |
*price indicative
- RS Stock No.:
- 259-924
- Mfr. Part No.:
- LBX13102
- Brand:
- BACO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BACO | |
| Mount Type | Surface Mount | |
| Product Type | Emergency Stop Push Button | |
| Contact Configuration | 2 NC | |
| Push Button Actuation | Pull Release | |
| Housing Material | Plastic | |
| Series | LBX1 | |
| Illuminated | No | |
| IP Rating | IP66 | |
| Colour | Grey, Yellow, Green, Red, Black | |
| Switch Configuration | 2 Position | |
| Depth | 47.9mm | |
| Length | 74mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 60947-5-5, IEC 60947-5-1, EN418 | |
| Width | 74mm | |
| Push Button Material | Plastic | |
| Select all | ||
|---|---|---|
Brand BACO | ||
Mount Type Surface Mount | ||
Product Type Emergency Stop Push Button | ||
Contact Configuration 2 NC | ||
Push Button Actuation Pull Release | ||
Housing Material Plastic | ||
Series LBX1 | ||
Illuminated No | ||
IP Rating IP66 | ||
Colour Grey, Yellow, Green, Red, Black | ||
Switch Configuration 2 Position | ||
Depth 47.9mm | ||
Length 74mm | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 60947-5-5, IEC 60947-5-1, EN418 | ||
Width 74mm | ||
Push Button Material Plastic | ||
- COO (Country of Origin):
- FR
Emergency Stop Switches, Pull or Key Release, LBX Series
Positive snap action
Flag indicator version gives clear indication from front or side
Key version uses RONIS 455A key format (all locks cut to the same key profile)
Dimensions of base: 74(H)x74(W)x47.9(D) mm
Baco Push Buttons
All actuators have matt chromed bezels and ingress protection to IP65 as standard. Contact blocks, LED modules and transformers can all be purchased separately.
Note
Additional contact blocks are LBX type, for example 260-227 and 260-413.
Approvals
IEC60947-5-5, IEC60947-5-1
Standards
EN418
- RS Stock No. 6219171
- Mfr. Part No. 9001TYK11
Each
$303.42
- RS Stock No. 5213627
- Mfr. Part No. 1TVC101000P3206
Each
$213.79
- RS Stock No. 7903552
- Mfr. Part No. S1PY91P
Each
$131.44
- RS Stock No. 0185542
- Mfr. Part No. CEPY1-1002
Each
$135.08
Related links
- BACO LBX1 Series Pull Release Emergency Stop Push Button 22 mm Cutout IP66
- BACO LBX1 Series Key Release Emergency Stop Push Button 22 mm Cutout IP66
- BACO LBX1 Series Twist Release Emergency Stop Push Button 22 mm Cutout IP66
- ABB 1SFA Series Pull Release Emergency Stop Push Button 2 NC IP67, IP69K
- ABB 1SFA Series Pull Release Emergency Stop Push Button 2 NC IP69K, IP67
- Eaton RMQ Titan M22 Series Pull Release Emergency Stop Push Button 2 NC IP66
- Lovato S1PY Series Pull Release Emergency Stop Push Button 1 NC IP67, IP69K
- Schneider Electric Harmony 9001K Series Pull Release Emergency Stop Push Button 1 NC, IP66












