uvex cable pulling glove White HPPE Gloves, Size 7, Polyurethane Coating

Subtotal (1 pair)*

$27.95

(exc. GST)

$30.74

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$27.95

*price indicative

RS Stock No.:
237-4582
Mfr. Part No.:
UD6613F0
Brand:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Size

7

Product Type

Gloves

Material

HPPE

Colour

White

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

Resistance Features

Cut Resistant

Coating

Polyurethane

Number of Gloves

20

Series

cable pulling glove

Safety Standard

No

Standards/Approvals

CE

COO (Country of Origin):
KR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy