uvex Uvex Athletic Grey Elastane, HPPE, Polyamide, Stainless Steel Gloves, Size 6, NBR Coating
- RS Stock No.:
- 237-4416
- Mfr. Part No.:
- 6003006
- Brand:
- uvex
Subtotal (1 pair)*
$14.14
(exc. GST)
$15.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $14.14 |
*price indicative
- RS Stock No.:
- 237-4416
- Mfr. Part No.:
- 6003006
- Brand:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Gloves | |
| Size | 6 | |
| Material | Elastane, HPPE, Polyamide, Stainless Steel | |
| Colour | Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN388 Cut - Coup Test | X | |
| EN388 Cut - TDM-100 Test | D | |
| Series | Uvex Athletic | |
| Resistance Features | Abrasion Resistant | |
| Safety Standard | EN 420:2003 + A1:2009, EN 388:2016 | |
| Number of Gloves | 2 | |
| Coating | NBR | |
| Standards/Approvals | EN 420:2003 + A1:2009, EN 388:2016 | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Gloves | ||
Size 6 | ||
Material Elastane, HPPE, Polyamide, Stainless Steel | ||
Colour Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN388 Cut - Coup Test X | ||
EN388 Cut - TDM-100 Test D | ||
Series Uvex Athletic | ||
Resistance Features Abrasion Resistant | ||
Safety Standard EN 420:2003 + A1:2009, EN 388:2016 | ||
Number of Gloves 2 | ||
Coating NBR | ||
Standards/Approvals EN 420:2003 + A1:2009, EN 388:2016 | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
- COO (Country of Origin):
- LK
uvex athletic D5 XP – high cut protection and additional reinforced thumb joint
The Uvex athletic D5 XP cut protection gloves boast very high level D cut protection and a reinforced thumb joint. The comfortable fit and knitted cuff ensure that the glove sits just right on your hands. This ensures that you can work flexibly while enjoying high levels of mechanical protection.
General features
• Outer material MADE from HPPE, steel and polyamide/elastane
• Micro-NBR foam coating on Palm and fingertips
• Micro-NBR foam coating on Palm and fingertips
Comfort features
• Very flexible safety gloves with excellent fit
• Very good tactile feel
• Safety glove with knitted cuff and reinforced thumb joint
• Very good tactile feel
• Safety glove with knitted cuff and reinforced thumb joint
Application areas
• Automotive industry
• Metalworking industry
• Glass industry
• Inspection
• Sorting
• Packaging
• Metalworking industry
• Glass industry
• Inspection
• Sorting
• Packaging
Related links
- uvex Uvex Athletic Grey Elastane Polyamide Size 8, NBR Coating
- uvex Uvex Athletic Grey Elastane Polyamide Size 11, NBR Coating
- uvex Uvex Athletic Grey Elastane Polyamide Size 10, NBR Coating
- uvex Uvex Athletic Grey Elastane Polyamide Size 7, NBR Coating
- uvex Uvex Athletic Grey Elastane Polyamide Size 9, NBR Coating
- uvex Uvex Athletic Black Polyamide Glove NBR Coating
- uvex Uvex Athletic Grey Elastane Glove NBR Coating
- uvex Uvex Athletic Grey Polyamide Glove NBR Coating
