uvex Uvex Athletic Black, Grey Elastane, Polyamide Gloves, Size 10, NBR Coating
- RS Stock No.:
- 237-4414
- Mfr. Part No.:
- 6002810
- Brand:
- uvex
Subtotal (1 pair)*
$5.64
(exc. GST)
$6.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $5.64 |
*price indicative
- RS Stock No.:
- 237-4414
- Mfr. Part No.:
- 6002810
- Brand:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Gloves | |
| Size | 10 | |
| Material | Elastane, Polyamide | |
| Colour | Black, Grey | |
| Series | Uvex Athletic | |
| Resistance Features | Damp Environment | |
| Safety Standard | No | |
| Number of Gloves | 1 | |
| Mechanical Hazards EN 388 | No | |
| Coating | NBR | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Gloves | ||
Size 10 | ||
Material Elastane, Polyamide | ||
Colour Black, Grey | ||
Series Uvex Athletic | ||
Resistance Features Damp Environment | ||
Safety Standard No | ||
Number of Gloves 1 | ||
Mechanical Hazards EN 388 No | ||
Coating NBR | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- LK
uvex athletic all-round – breathable and strong
The dirt-resistant universal Uvex athletic all-round safety gloves are Ideal for mechanical tasks. The robust NBR foam coating produces a glove with high mechanical abrasion resistance, a secure grip in dry and slightly damp environments and high breathability. The comfortable slim-fit design provides very good tactile feel when assembling smaller workpieces.
General features
• Outer material MADE from polyamide and elastane
• Robust NBR foam coating
• Robust NBR foam coating
Comfort features
• Perfect fit thanks to the slim fit design and elastane in the liner
• Safety glove with knitted cuff
• Safety glove with knitted cuff
Application areas
• Repair work
• Assembly
• Transport/packaging work
• Sorting
• Assembly
• Transport/packaging work
• Sorting
- RS Stock No. 2374412
- Mfr. Part No. 6002808
1 Pair
$4.13
- RS Stock No. 2374413
- Mfr. Part No. 6002809
1 Pair
$5.57
- RS Stock No. 2374420
- Mfr. Part No. 6003010
1 Pair
$19.71
uvex Uvex Athletic Grey, Black, Blue Elastane, Polyamide Gloves, Size 11, Nitrile Micro-Foam Coating
- RS Stock No. 2374408
- Mfr. Part No. 6002711
1 Pair
$4.37
Related links
- uvex Uvex Athletic Black Polyamide Glove NBR Coating
- uvex Uvex Athletic Grey Elastane Polyamide Size 10, NBR Coating
- uvex Uvex Athletic Black Grey Elastane Size 9, Microfoam Coating
- uvex Uvex Athletic Grey Polyamide Glove NBR Coating
- uvex Uvex Athletic Black Elastane Glove NBR Coating
- uvex Uvex Athletic Grey Elastane Polyamide Size 6, NBR Coating
- uvex Uvex Athletic Grey Elastane Polyamide Size 7, NBR Coating
- uvex Uvex Athletic Grey Elastane Polyamide Size 9, NBR Coating












