MTS Tricopren ISO Grey Cotton Work Gloves, Size 9, Cotton Coating

Subtotal (1 pair)*

$104.95

(exc. GST)

$115.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$104.95

*price indicative

RS Stock No.:
535-620
Mfr. Part No.:
078909141X
Brand:
MTS
Find similar products by selecting one or more attributes.
Select all

Brand

MTS

Product Type

Work Gloves

Size

9

Material

Cotton

Colour

Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Coating

Cotton

Resistance Features

Chemical Resistant

Series

Tricopren ISO

Number of Gloves

2

Standards/Approvals

EN 374-1/Type A, EN 374-5, EN 388:2016, EN 407, EN 511

RoHS Status: Exempt

COO (Country of Origin):
DE
The Honeywell Safety Tricopren Iso 789 made from chloroprene and cotton, features a seamless wool lining, palm profile, cuff, and full coating. It offers high chemical protection thanks to its specialized chloroprene formula, which ensures exceptional chemical resistance and finger agility even in cold environments. Additionally, the glove minimizes fatigue during extended work periods, enhancing efficiency and overall comfort.

AQL less than 0.65

Color grey

Free from natural latex

Size 9

Insulating seamless pleasant wool lining

Cotton liner is fixed later to the finished glove to ensure maximum protection

Two lengths 30 cm and 40 cm

Palm profile for excellent grip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy