Pro-Val POLY C Cream Cotton, Polyester Work Gloves, Size 8, Polyvinyl Chloride Coating

Subtotal (1 bag of 12 units)*

$7.20

(exc. GST)

$7.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 88 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$7.20$0.60

*price indicative

RS Stock No.:
235-2950
Mfr. Part No.:
41501
Brand:
Pro-Val
Find similar products by selecting one or more attributes.
Select all

Brand

Pro-Val

Product Type

Work Gloves

Size

8

Material

Cotton, Polyester

Colour

Cream

Safety Standard

No

Coating

Polyvinyl Chloride

Series

POLY C

Mechanical Hazards EN 388

No

Number of Gloves

12

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The RCR International's general purpose poly C poly-cotton glove is ideal for a dry environment to protect against dirt, dust and fingerprints. The poly C can also be worn under a rubber or nitrile glove for extra comfort for extended periods, and is good for absorbing perspiration.

Medium size with cream colour

poly cotton

Seamless

Protects against dirt and dust

Unbleached

Reusable and washable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy