Ansell 11-561 Blue Ansell INTERCEPT Technology (Liner) Gloves, Size 7, Nitrile Coating
- RS Stock No.:
- 234-8224
- Mfr. Part No.:
- 11561070
- Brand:
- Ansell
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 234-8224
- Mfr. Part No.:
- 11561070
- Brand:
- Ansell
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Gloves | |
| Size | 7 | |
| Material | Ansell INTERCEPT Technology (Liner) | |
| Colour | Blue | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Safety Standard | ANSI, EN ISO | |
| Series | 11-561 | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Coating | Nitrile | |
| Standards/Approvals | EN ISO CUT C & ANSI/ISEA 105-2024 CUT A3 | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| Better World Claim | Extended Product Life | |
| Better World Product | Yes | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Gloves | ||
Size 7 | ||
Material Ansell INTERCEPT Technology (Liner) | ||
Colour Blue | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Safety Standard ANSI, EN ISO | ||
Series 11-561 | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Coating Nitrile | ||
Standards/Approvals EN ISO CUT C & ANSI/ISEA 105-2024 CUT A3 | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
Better World Claim Extended Product Life | ||
Better World Product Yes | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Ansell Gloves - 11561100
Features & Benefits
Applications
How does the anti-static feature benefit users in electrical applications?
What maintenance is required to ensure the longevity of these gloves?
Are these gloves suitable for use in food handling environments?
What types of handling tasks are best suited for these gloves?
Related links
- Ansell 11-561 Blue Basalt HPPE Nylon Polyester Spandex Size 7,
- Ansell 11-561 Blue Basalt HPPE Nylon Nylon Polyester Spandex Work Gloves,
- Ansell HyFlex 11-561 Blue Basalt HPPE Nylon Polyester Spandex
- Ansell 11-561 Grey Basalt HPPE Nylon Polyester Spandex (Liner) Glove
- Ansell HyFlex 11-561 Blue Basalt Nylon Spandex Work Gloves Nitrile Coating
- Ansell HyFlex 11-561 Blue Basalt Nylon Spandex Work Gloves Nitrile Coating
- Ansell HyFlex 11-561 Blue HPPE Polyester Size 8, Nitrile Coating
- Ansell HyFlex 11-561 Grey Basalt Nylon Spandex Cut Resistant Gloves Nitrile Coating
