RS Better World

Ansell 11-561 Grey Basalt, Fibreglass, HPPE, HPPE, Nylon, Nylon, Polyester, Elastane, Spandex (Liner) Gloves, Size 12,

Subtotal (1 pair)*

$22.69

(exc. GST)

$24.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 119 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$22.69

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
284-2302
Mfr. Part No.:
11561120
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Gloves

Size

12

Material

Basalt, Fibreglass, HPPE, HPPE, Nylon, Nylon, Polyester, Elastane, Spandex (Liner)

Colour

Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

2

Coating

Nitrile

Safety Standard

ANSI, EN

Series

11-561

Resistance Features

Abrasion Resistant, Cut Resistant

Standards/Approvals

REACH

Better World Claim

Extended Product Life

Better World Product

Yes

RoHS Status: Exempt

Ansell Gloves - 11561100


This range of work gloves offers a high level of hand protection suitable for various industrial applications. Designed specifically for use in environments where cut resistance is paramount, these gloves combine advanced materials and technologies to deliver comfort while ensuring safety and dexterity. With food-safe properties and anti-static features, they cater to a wide range of tasks, particularly in sectors such as automotive, metal fabrication, and electronics.

Features & Benefits


• Ultra-lightweight design providing enhanced comfort and flexibility

• Offers twice the cut resistance for superior hand protection

• Improved abrasion resistance due to advanced FORTIX™ Technology

• Palm-dipped coating for effective grip during handling tasks

• Touchscreen compatibility enables operation of devices without removal

• Certified skin-friendly, ensuring user safety and comfort

Applications


• Suitable for handling metal sheets and components

• Can be used for final assembly processes in production lines

• Often employed in industries dealing with sharp or rough materials

• Applicable in the automotive sector for part handling

• Ideal for assembly and inspection tasks in mechanical environments

How does the anti-static feature benefit users in electrical applications?


The anti-static property minimises static discharge, making these gloves ideal for sensitive electronic tasks. This reduces the risk of damaging components while providing the necessary grip and dexterity.

What maintenance is required to ensure the longevity of these gloves?


These gloves should be inspected regularly for any signs of wear or damage. Cleaning can be done with mild detergent and water, ensuring they are air-dried to maintain their integrity and performance.

Are these gloves suitable for use in food handling environments?


Yes, the gloves are food safe, making them a reliable choice for various food handling tasks, ensuring that safety and hygiene standards are maintained.

What types of handling tasks are best suited for these gloves?


These gloves are optimal for tasks requiring cut resistance and grip, such as handling sharp parts, performing quality inspections, and working with abrasive materials, ensuring both safety and efficiency.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy