Ansell AlphaTec Green, Yellow Latex Work Gloves, Size 11, Natural Rubber Coating

Subtotal (1 bag of 12 units)*

$28.26

(exc. GST)

$31.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$28.26$2.355

*price indicative

RS Stock No.:
232-3069
Mfr. Part No.:
87900110
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Work Gloves

Size

11

Material

Latex

Colour

Green, Yellow

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Blade

Yes

Safety Standard

No

Number of Gloves

12

Series

AlphaTec

Coating

Natural Rubber

Resistance Features

Chemical Resistant

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
MY

Ansell AlphaTec Work Gloves, size 8, Chemical-Resistant Application - 87900080


These work gloves offer a comprehensive solution for professionals requiring enhanced protection during chemical handling tasks. Specifically designed for durability and comfort, these latex-coated gloves are made from a blend of latex and neoprene, ensuring reliable chemical resistance. Each pack contains 12 pairs, catering to various industrial applications.

Features & Benefits


• Designed with a lozenge grip pattern for improved handling

• 0.68mm thickness provides robust protection and durability

• 100% cotton flock lining enhances comfort and reduces irritation

• Two-toned double-dipped design adds visibility and style

• Approved to EN388 standards for reliable performance

• Suitable for heavy-duty tasks in various industrial fields

Applications


• Ideal for automotive and machinery maintenance tasks

• Suitable for laboratory maintenance and clean-up operations

• Used for chemical handling and related safety activities

• Applicable for janitorial work and plant upkeep duties

The Ansell AlphaTec 87-900 is bi-color double dipped natural rubber & neoprene glove, with flocked lining.

What type of chemical resistance do these gloves offer?


Heavy duty with 0.68 mm / 27 mils thickness

100% cotton flock lining

The gloves provide reliable protection against a wide range of hazardous chemicals due to their latex and neoprene construction, making them suitable for various applications where chemical exposure is a concern.

How do the gloves perform in terms of comfort during use?


The high-quality 100% cotton flock lining inside the gloves significantly reduces skin irritation, allowing for extended wear without discomfort, which is vital for long-duration tasks.

What is the grip quality like for wet and dry conditions?


The lozenge grip pattern ensures a firm hold, allowing for confident use in both wet and dry environments, which is essential for maintaining control over tools and materials.

Are there any known sensitivities related to the materials used?


Some users might be sensitive to natural rubber proteins and chemical accelerators used in the construction, leading to potential irritant or allergic reactions. It's advisable to test the gloves if such sensitivities are a concern.

What industries benefit most from using these gloves?


These gloves are widely utilised across industries including automotive, chemical handling, and infrastructure maintenance, making them a versatile choice for professionals in hazardous environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy