Ansell AlphaTec 87-198 Yellow Natural Rubber Latex Work Gloves, Size 10, Latex, Natural Rubber Coating
- RS Stock No.:
- 278-239
- Mfr. Part No.:
- 87198100
- Brand:
- Ansell
Subtotal (1 pair)*
$3.65
(exc. GST)
$4.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 142 unit(s), ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | $3.65 |
*price indicative
- RS Stock No.:
- 278-239
- Mfr. Part No.:
- 87198100
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Natural Rubber Latex | |
| Colour | Yellow | |
| EN 388 Abrasion | 1 | |
| EN 388 Tear | 1 | |
| EN 388 Puncture | 0 | |
| EN388 Cut - Coup Test | X | |
| EN388 Cut - TDM-100 Test | X | |
| Number of Gloves | 24 | |
| Coating | Latex, Natural Rubber | |
| Safety Standard | EU, FDA food Contact | |
| Series | AlphaTec 87-198 | |
| Resistance Features | Good Dexterity | |
| Standards/Approvals | 21 CFR 177.2600, CE | |
| EN 374 Chemical | Yes | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Natural Rubber Latex | ||
Colour Yellow | ||
EN 388 Abrasion 1 | ||
EN 388 Tear 1 | ||
EN 388 Puncture 0 | ||
EN388 Cut - Coup Test X | ||
EN388 Cut - TDM-100 Test X | ||
Number of Gloves 24 | ||
Coating Latex, Natural Rubber | ||
Safety Standard EU, FDA food Contact | ||
Series AlphaTec 87-198 | ||
Resistance Features Good Dexterity | ||
Standards/Approvals 21 CFR 177.2600, CE | ||
EN 374 Chemical Yes | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
Ansell Work Gloves - 87198100
This category of work gloves is designed to provide excellent dexterity and protection for a variety of applications. Constructed from natural rubber latex, these gloves combine durability and sensitivity, ensuring users can handle diverse tasks with ease. The lightweight design, complemented by a cotton flock lining, promotes comfort during use, making them suitable for both industrial and domestic settings.
Features & Benefits
• Natural rubber latex offers a balance of strength and sensitivity
• Cotton flock lining enhances comfort and absorbs moisture
• Special wax treatment improves water repellency
• EN388 certified for moderate mechanical protection
• Chemical resistant, suitable for handling various substances
• High dexterity allows for precise movements in tasks
Applications
• Suitable for food processing and handling tasks
• Applicable in chemical handling and laboratory environments
• Often employed in janitorial and sanitation services
• Can be used for poultry processing and food contact
• Ideal for various mechanical and electrical tasks requiring precision
What maintenance is necessary to ensure the longevity of these gloves?
To maintain the integrity of the gloves, they should be cleaned with mild soap and water after each use. Allow them to air dry away from direct sunlight or heat sources to prevent material degradation. Regular inspection for signs of wear is recommended to ensure continued performance.
How do these gloves perform in chemical handling situations?
These gloves are designed with chemical resistance in mind, providing an effective barrier against various substances, making them suitable for handling many chemicals. However, always refer to specific chemical compatibility data to ensure the gloves are appropriate for the intended substances.
Can these gloves be used in food processing applications?
Yes, these gloves are compliant with relevant food safety regulations and are ideal for various food handling tasks, ensuring safety and hygiene while working with food products.
- RS Stock No. 0278270
- Mfr. Part No. 88394100
1 Pair
$6.43
- RS Stock No. 0278215
- Mfr. Part No. 87315080
1 Pair
$3.25
- RS Stock No. 0278235
- Mfr. Part No. 87198070
1 Pair
$3.72
- RS Stock No. 0278217
- Mfr. Part No. 87315090
1 Pair
$3.25
Related links
- Ansell Alpha Tec 87-198 Yellow Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating
- Ansell Alpha Tec 87-198 Yellow Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating
- Ansell Alpha Tec 87-198 Yellow Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating
- Ansell AlphaTec 87-900 Green Size 7 Natural Rubber Coating
- Ansell AlphaTec 87-208 Orange Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating
- Ansell AlphaTec 88-394 Yellow Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating
- Ansell AlphaTec 87-315 Blue Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating
- Ansell AlphaTec 87-315 Blue Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating












